Part Details for TLSVFD21C156M12RE by NEC Electronics Group
Overview of TLSVFD21C156M12RE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TLSVFD21C156M12RE
TLSVFD21C156M12RE CAD Models
TLSVFD21C156M12RE Part Data Attributes
|
TLSVFD21C156M12RE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TLSVFD21C156M12RE
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Manufacturer Series | SVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TLSVFD21C156M12RE
This table gives cross-reference parts and alternative options found for TLSVFD21C156M12RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD21C156M12RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLSVFD21C156M12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT | NEC Electronics Group | TLSVFD21C156M12RE vs TLSVFD21C156M12R |
TLSVFD21C156M12L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT | NEC Electronics Group | TLSVFD21C156M12RE vs TLSVFD21C156M12L |
F971C156MCCBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | TLSVFD21C156M12RE vs F971C156MCCBMA |
F971C156MCMBMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP | Kyocera AVX Components | TLSVFD21C156M12RE vs F971C156MCMBMA |
TLJP156M016S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP | Kyocera AVX Components | TLSVFD21C156M12RE vs TLJP156M016S |
B45198-H3156-M0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21C156M12RE vs B45198-H3156-M0306 |
F971C156MCMBMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | TLSVFD21C156M12RE vs F971C156MCMBMA |
B45196-P3156-M0306 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, CHIP | KEMET Corporation | TLSVFD21C156M12RE vs B45196-P3156-M0306 |
F931C156MBABMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, CHIP | Nichicon Corporation | TLSVFD21C156M12RE vs F931C156MBABMA |
F931C156MBABMA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP | Kyocera AVX Components | TLSVFD21C156M12RE vs F931C156MBABMA |