TLSVFD21C156M12L
NEC Electronics Group
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT

Overview of TLSVFD21C156M12L by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TLSVFD21C156M12L by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLSVFD21C156M12L by NEC Electronics Group

TLSVFD21C156M12L
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0024 mA
Manufacturer Series
SVF
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TLSVFD21C156M12L
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT
    VS

Alternate Parts for TLSVFD21C156M12L

This table gives cross-reference parts and alternative options found for TLSVFD21C156M12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD21C156M12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLSVFD21C156M12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT NEC Electronics Group TLSVFD21C156M12L vs TLSVFD21C156M12R
F971C156MCCBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, CHIP Nichicon Corporation TLSVFD21C156M12L vs F971C156MCCBMA
F971C156MCMBMA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP Kyocera AVX Components TLSVFD21C156M12L vs F971C156MCMBMA
TLJP156M016S Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP Kyocera AVX Components TLSVFD21C156M12L vs TLJP156M016S
B45198-H3156-M0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21C156M12L vs B45198-H3156-M0306
TLSVFD21C156M12RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT NEC Electronics Group TLSVFD21C156M12L vs TLSVFD21C156M12RE
F971C156MCMBMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, CHIP Nichicon Corporation TLSVFD21C156M12L vs F971C156MCMBMA
B45196-P3156-M0306 CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 15uF, SURFACE MOUNT, CHIP KEMET Corporation TLSVFD21C156M12L vs B45196-P3156-M0306
F931C156MBABMA CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 15 uF, SURFACE MOUNT, CHIP Nichicon Corporation TLSVFD21C156M12L vs F931C156MBABMA
F931C156MBABMA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, CHIP Kyocera AVX Components TLSVFD21C156M12L vs F931C156MBABMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLSVFD21C156M12L by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLSVFD21C156M12L by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TLSVFD21C156M12L would you like to use for your alert(s)?
  • Please alert me when TLSVFD21C156M12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLSVFD21C156M12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLSVFD21C156M12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLSVFD21C156M12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLSVFD21C156M12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLSVFD21C156M12L by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: