Part Details for TLSVFD1D156M12RE by NEC Electronics Group
Overview of TLSVFD1D156M12RE by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TLSVFD1D156M12RE
TLSVFD1D156M12RE CAD Models
TLSVFD1D156M12RE Part Data Attributes
|
TLSVFD1D156M12RE
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
TLSVFD1D156M12RE
NEC Electronics Group
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2916
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | , 2916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Manufacturer Series | SVF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2916 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for TLSVFD1D156M12RE
This table gives cross-reference parts and alternative options found for TLSVFD1D156M12RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD1D156M12RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D156M1020AS4095 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | TLSVFD1D156M12RE vs T495D156M1020AS4095 |
T495D156M020GS4095 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 15uF, SURFACE MOUNT, 2916, CHIP | KEMET Corporation | TLSVFD1D156M12RE vs T495D156M020GS4095 |
CWR11JK156MBZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JK156MBZTR13 |
CWR11JK156MBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JK156MBZW |
CWR11JC156MCZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JC156MCZBULK |
CWR11JC156MBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JC156MBZW |
CWR11JK156MZZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JK156MZZBULK |
CWR11JC156MBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JC156MBZTR |
CWR11JK156MBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JK156MBZTR |
CWR11JK156MCZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TLSVFD1D156M12RE vs CWR11JK156MCZW |