TLSVFC1V225K12L
NEC Electronics Group
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412

Overview of TLSVFC1V225K12L by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TLSVFC1V225K12L by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLSVFC1V225K12L by NEC Electronics Group

TLSVFC1V225K12L
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0007 mA
Manufacturer Series
SVF
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Size Code
2412
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TLSVFC1V225K12L
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412
    VS

Alternate Parts for TLSVFC1V225K12L

This table gives cross-reference parts and alternative options found for TLSVFC1V225K12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFC1V225K12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJC225K035CBSZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CBSZ9045
TBWC225K035LBSD0H24 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBWC225K035LBSD0H24
TBJC225K035CRL0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CRL0724
TBJC225K035LRSZ9045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035LRSZ9045
TBJC225K035CRC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CRC0845
TBJC225K035CBC0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CBC0724
TBJC225K035CRL0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CRL0000
TBJC225K035CSL0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CSL0023
TLSVFC1V225K12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 2.2uF, SURFACE MOUNT, 2412 NEC Electronics Group TLSVFC1V225K12L vs TLSVFC1V225K12R
TBJC225K035CSB0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2412, CHIP Kyocera AVX Components TLSVFC1V225K12L vs TBJC225K035CSB0845

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLSVFC1V225K12L by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLSVFC1V225K12L by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TLSVFC1V225K12L would you like to use for your alert(s)?
  • Please alert me when TLSVFC1V225K12L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLSVFC1V225K12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLSVFC1V225K12L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLSVFC1V225K12L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLSVFC1V225K12L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLSVFC1V225K12L by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: