TLSVFB21E155M8RE
NEC Electronics Group
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411

Overview of TLSVFB21E155M8RE by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TLSVFB21E155M8RE by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLSVFB21E155M8RE by NEC Electronics Group

TLSVFB21E155M8RE
NEC Electronics Group
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0005 mA
Manufacturer Series
SVF
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Want to compare parts?
  1. TLSVFB21E155M8RE
    NEC Electronics Group
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411
    VS

Alternate Parts for TLSVFB21E155M8RE

This table gives cross-reference parts and alternative options found for TLSVFB21E155M8RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFB21E155M8RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTC-T155M25TRB(4.6) CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP NIC Components Corp TLSVFB21E155M8RE vs NTC-T155M25TRB(4.6)
TBJB155M025CSC0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJB155M025CSC0823
TBJB155M025CRC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJB155M025CRC0800
TBJA155M025CBL0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJA155M025CBL0045
TBJA155M025CRL0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJA155M025CRL0023
TBJB155M025CSS0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJB155M025CSS0923
TBJB155M025CRZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJB155M025CRZ0024
TBJB155M025CRS0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJB155M025CRS0900
T495B155M025ZTA7K0 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT KEMET Corporation TLSVFB21E155M8RE vs T495B155M025ZTA7K0
TBJA155M025CBB9023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1411, CHIP Kyocera AVX Components TLSVFB21E155M8RE vs TBJA155M025CBB9023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLSVFB21E155M8RE by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLSVFB21E155M8RE by NEC Electronics Group

Select Manufacturer
Which Manufacturer of TLSVFB21E155M8RE would you like to use for your alert(s)?
  • Please alert me when TLSVFB21E155M8RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLSVFB21E155M8RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLSVFB21E155M8RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLSVFB21E155M8RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLSVFB21E155M8RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLSVFB21E155M8RE by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: