Part Details for TLS810B1EJV33XUMA1 by Infineon Technologies AG
Overview of TLS810B1EJV33XUMA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLS810B1EJV33XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7372
|
Newark | Ldo, Aec-Q100, 3.3V, 0.1A, -40 To 150, Output Type:Fixed, Input Voltage Min:3.42V, Input Voltage Max:42V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropoutrohs Compliant: Yes |Infineon TLS810B1EJV33XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7370 / $0.8110 | Buy Now |
DISTI #
TLS810B1EJV33XUMA1CT-ND
|
DigiKey | IC REG LIN 3.3V 100MA 8DSO E-PAD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2496 In Stock |
|
$0.6238 / $1.6100 | Buy Now |
DISTI #
TLS810B1EJV33XUMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 100mA 8-Pin DSO T/R - Tape and Reel (Alt: TLS810B1EJV33XUMA1) RoHS: Compliant Min Qty: 502 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 982 Partner Stock |
|
$0.6185 / $0.7277 | Buy Now |
DISTI #
TLS810B1EJV33XUMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 100mA 8-Pin DSO T/R - Tape and Reel (Alt: TLS810B1EJV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6936 | Buy Now |
DISTI #
726-TLS810B1EJV33XUM
|
Mouser Electronics | LDO Voltage Regulators Y RoHS: Compliant | 1556 |
|
$0.6080 / $1.6000 | Buy Now |
|
Future Electronics | LDO Voltage Regulators Y RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5750 / $0.6000 | Buy Now |
|
Rochester Electronics | TLS810B - Linear Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 982 |
|
$0.6185 / $0.7277 | Buy Now |
DISTI #
C1S322001064518
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 2100 |
|
$0.5470 / $0.6760 | Buy Now |
DISTI #
SP001594842
|
EBV Elektronik | LDO Regulator Pos 3.3V 100mA 8-Pin DSO T/R (Alt: SP001594842) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLS810B1EJV33XUMA1
TLS810B1EJV33XUMA1 CAD Models
TLS810B1EJV33XUMA1 Part Data Attributes
|
TLS810B1EJV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS810B1EJV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.65V Dropout, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DSO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.65 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.95 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |