-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 5V, 0.48V Dropout, PDSO10, TSON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9357
|
Newark | Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Infineon TLS205B0LDV50XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5889 |
|
$0.7790 / $1.5800 | Buy Now |
DISTI #
TLS205B0LDV50XUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA TSON-10-2 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7024 In Stock |
|
$0.7009 / $1.6400 | Buy Now |
DISTI #
TLS205B0LDV50XUMA1
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 10-Pin TSON T/R - Tape and Reel (Alt: TLS205B0LDV50XUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLS205B0LDV50X
|
Mouser Electronics | LDO Voltage Regulators Y RoHS: Compliant | 2839 |
|
$0.6600 / $2.0200 | Buy Now |
|
Future Electronics | 5 V 500mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-TSON-10-2 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
C1S322001035163
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.5830 / $1.4000 | Buy Now |
DISTI #
SP001304000
|
EBV Elektronik | LDO Regulator Pos 5V 0.5A 10-Pin TSON T/R (Alt: SP001304000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS205B0LDV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS205B0LDV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.48V Dropout, PDSO10, TSON-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.48 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.15 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.3 mm |