-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5486
|
Newark | Res, Jumper, 0R, 0603, Metal Plate Rohs Compliant: Yes |Koa TLRZ1JTTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9870 |
|
$0.1330 / $0.2460 | Buy Now |
DISTI #
2019-TLRZ1JTTDCT-ND
|
DigiKey | RES 0 OHM JUMPER 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
82949 In Stock |
|
$0.0750 / $0.5400 | Buy Now |
DISTI #
660-TLRZ1JTTD
|
Mouser Electronics | Current Sense Resistors - SMD 0603 Zero Ohm Jumper 26 Amps AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 / $0.5500 | Order Now |
DISTI #
V36:1790_17665209
|
Arrow Electronics | Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Date Code: 2423 | Americas - 5000 |
|
$0.0852 / $0.0878 | Buy Now |
DISTI #
V72:2272_17665209
|
Arrow Electronics | Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 109 |
|
$0.0806 / $0.5139 | Buy Now |
|
Future Electronics | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sens RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0693 / $0.0755 | Buy Now |
DISTI #
84986292
|
Verical | Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 5000 |
|
$0.0878 | Buy Now |
DISTI #
30615455
|
Verical | Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 289 Package Multiple: 1 | Americas - 815 |
|
$0.1081 / $0.1084 | Buy Now |
DISTI #
61730877
|
Verical | Res Metal Plate 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2149 | Americas - 109 |
|
$0.0806 / $0.2064 | Buy Now |
|
Quest Components | METAL PLATE, 0OHM, SURFACE MOUNT, 0603 | 2138 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLRZ1JTTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLRZ1JTTD
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT: 26A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Reference Standard | AEC-Q200, IEC60115-1 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |