TLRMH157P(T)
Toshiba America Electronic Components
Description: Visible LED, T-1 3/4 SINGLE COLOR LED, HIGH INTENSITY RED, 5 mm, PLASTIC PACKAGE-2

Overview of TLRMH157P(T) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for TLRMH157P(T) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLRMH157P(T) by Toshiba America Electronic Components

TLRMH157P(T)
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH INTENSITY RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.05 A
Forward Voltage-Max
2.5 V
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
2700.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
9.3 mm
Packing Method
BULK
Peak Wavelength
636 nm
Reverse Voltage-Max
4 V
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Want to compare parts?
  1. TLRMH157P(T)
    Toshiba America Electronic Components
    Visible LED, T-1 3/4 SINGLE COLOR LED, HIGH INTENSITY RED, 5 mm, PLASTIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLRMH157P(T) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLRMH157P(T) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLRMH157P(T) would you like to use for your alert(s)?
  • Please alert me when TLRMH157P(T) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLRMH157P(T) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLRMH157P(T) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLRMH157P(T) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLRMH157P(T).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLRMH157P(T) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: