TLRC125
Toshiba America Electronic Components
Description: Visible LED, SINGLE COLOR LED, RED, 3.1 mm, PLASTIC, 2 PIN

Overview of TLRC125 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for TLRC125 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLRC125 by Toshiba America Electronic Components

TLRC125
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
PLASTIC, 2 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e0
Lens Type
COLORLESS CLEAR
Luminous Intensity-Nom
50 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.6 mm
Packing Method
BULK
Peak Wavelength
660 nm
Shape
ROUND
Size
3.1 mm
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Want to compare parts?
  1. TLRC125
    Toshiba America Electronic Components
    Visible LED, SINGLE COLOR LED, RED, 3.1 mm, PLASTIC, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLRC125 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLRC125 by Toshiba America Electronic Components

  • Please alert me when TLRC125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLRC125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLRC125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLRC125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLRC125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLRC125 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: