Part Details for TLR307 by Toshiba America Electronic Components
Overview of TLR307 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLR307
TLR307 CAD Models
TLR307 Part Data Attributes:
|
TLR307
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLR307
Toshiba America Electronic Components
LED Display, SIGN DISPLAY, RED, 9.4 mm, 10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 10 | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | COMMON ANODE, 0.5 DIGIT | |
Display Height | 9.4 mm | |
Forward Current-Max | 0.035 A | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SIGN LED DISPLAY |