-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X36 PB-F OPTO ISOLATION AMPLIFIE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP7920(D4-TP1FCT-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.7687 / $6.4500 | Buy Now |
DISTI #
TLP7920(D4-TP1,F
|
Avnet Americas | SP Amp Isolation Amp Single 5.5V 8-Pin DIP T/R - Tape and Reel (Alt: TLP7920(D4-TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7520 / $3.2895 | Buy Now |
DISTI #
757-TLP7920D4-TP1F
|
Mouser Electronics | Optically Isolated Amplifiers Isolation Amplifier Analog output RoHS: Compliant | 3058 |
|
$2.6300 / $4.3600 | Buy Now |
DISTI #
V79:2366_26149964
|
Arrow Electronics | OptoCoupler 1-CH 5V 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 518 |
|
$2.5310 / $3.2050 | Buy Now |
DISTI #
76843688
|
Verical | OptoCoupler 1-CH 5V 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2216 | Americas - 518 |
|
$2.5310 / $3.2050 | Buy Now |
DISTI #
TLP7920(D4-TP1,F
|
Avnet Americas | SP Amp Isolation Amp Single 5.5V 8-Pin DIP T/R - Tape and Reel (Alt: TLP7920(D4-TP1,F) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7520 / $3.2895 | Buy Now |
|
NexGen Digital | 1881 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP7920(D4-TP1,F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP7920(D4-TP1,F
Toshiba America Electronic Components
X36 PB-F OPTO ISOLATION AMPLIFIE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMD-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.23 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.66 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4,100 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 4.25 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.44 | |
Voltage Gain-Min | 7.95 | |
Width | 6.4 mm |