TLP785F(F
Toshiba America Electronic Components
Description: Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER

Overview of TLP785F(F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TLP785F(F by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 264-TLP785F(F-ND
DigiKey PHOTOCOUPLER TRANS OUT Lead time: 36 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 757-TLP785FF
Mouser Electronics Transistor Output Optocouplers 80V 5KVRMS GaAs 60mA Wide Lead Option RoHS: Compliant 778
  • 1 $0.6500
  • 10 $0.4270
  • 100 $0.2820
  • 1,000 $0.2170
  • 2,500 $0.1960
  • 10,000 $0.1770
  • 25,000 $0.1740
$0.1740 / $0.6500 Buy Now

CAD Models for TLP785F(F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP785F(F by Toshiba America Electronic Components

TLP785F(F
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
PLASTIC, 11-5L102, DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
NO
Want to compare parts?
  1. TLP785F(F
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Alternate Parts for TLP785F(F

This table gives cross-reference parts and alternative options found for TLP785F(F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP785F(F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP785F(Y-TP7,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785F(Y-TP7,F
TLP785F(TP7,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785F(TP7,F
TLP785F(Y,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785F(Y,F
TLP785(Y-TP6,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785(Y-TP6,F
TLP785(TP6,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785(TP6,F
TLP785 Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785
TLP785(Y,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785(Y,F
TLP781F(F) NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP Toshiba America Electronic Components TLP785F(F vs TLP781F(F)
Part Number Description Manufacturer Compare
TLP785(D4-GRL,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785(D4-GRL,F
TLP781(BL-LF6) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-4 Toshiba America Electronic Components TLP785F(F vs TLP781(BL-LF6)
TLP785F(D4-Y,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785F(D4-Y,F
TLP781(GR,F) PHOTO TRANSISTOR 60MA 4-DIP Toshiba America Electronic Components TLP785F(F vs TLP781(GR,F)
TLP785(Y,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785(Y,F
TLP785F(YH,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785F(YH,F
TLP785(GRL-TP6,F Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP785F(F vs TLP785(GRL-TP6,F
TLP781 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-4 Toshiba America Electronic Components TLP785F(F vs TLP781
TLP781F(D4-GR,F) PHOTOCOUPLER TRANS OUT 4DIP Toshiba America Electronic Components TLP785F(F vs TLP781F(D4-GR,F)
TLP781(BL,F) PHOTO TRANSISTOR 80V 4-DIP Toshiba America Electronic Components TLP785F(F vs TLP781(BL,F)

Related Parts for TLP785F(F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP785F(F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP785F(F by Toshiba America Electronic Components

  • Please alert me when TLP785F(F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP785F(F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP785F(F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP785F(F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP785F(F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP785F(F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: