There are no models available for this part yet.
Overview of TLP620-4(D4) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TLP620-4(D4) by Toshiba America Electronic Components
Part Data Attributes for TLP620-4(D4) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
55 V
|
Configuration
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Min
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.3 V
|
Isolation Voltage-Max
|
5000 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
4
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Surface Mount
|
NO
|
Alternate Parts for TLP620-4(D4)
This table gives cross-reference parts and alternative options found for TLP620-4(D4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP620-4(D4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2-F3-3400 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | TLP620-4(D4) vs PS2562L-2-F3-3400 |
ILQ615-4-X007 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | TLP620-4(D4) vs ILQ615-4-X007 |
TLP531(LF4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP620-4(D4) vs TLP531(LF4) |
WPPC-D11064FA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | TLP620-4(D4) vs WPPC-D11064FA-TRU |
PS2502L-4-A | DC Input Darlington, , / | Renesas Electronics Corporation | TLP620-4(D4) vs PS2502L-4-A |
WPPC-D410616FD | Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | TLP620-4(D4) vs WPPC-D410616FD |
TLP535(TP5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP620-4(D4) vs TLP535(TP5) |
PC3Q64Q | AC Input-Transistor Output Optocoupler, 4-Element, 2500V Isolation, MINIFLAT-16 | Sharp Corp | TLP620-4(D4) vs PC3Q64Q |
TLP535(GB-LF4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | TLP620-4(D4) vs TLP535(GB-LF4) |
WPPC-D11064CS | Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4 | World Products Inc | TLP620-4(D4) vs WPPC-D11064CS |