-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-7A8, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP513
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP513
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-7A8, DIP-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO |