TLP371
Toshiba America Electronic Components
Description: Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6

Overview of TLP371 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLP371 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 20
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now

CAD Models for TLP371 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP371 by Toshiba America Electronic Components

TLP371
Toshiba America Electronic Components
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP-6
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Date Of Intro
1994-01-01
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
Dark Current-Max
200 nA
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
Number of Elements
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
Want to compare parts?
  1. TLP371
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, 11-7A8, DIP-6
    VS

Alternate Parts for TLP371

This table gives cross-reference parts and alternative options found for TLP371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP371(TP1) Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components TLP371 vs TLP371(TP1)
Part Number Description Manufacturer Compare
TLP371(F) PHOTOCOUPLER DARL TRAN OUT 6-DIP Toshiba America Electronic Components TLP371 vs TLP371(F)
TLP371(TP1) Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components TLP371 vs TLP371(TP1)

Related Parts for TLP371

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP371 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP371 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP371 would you like to use for your alert(s)?
  • Please alert me when TLP371 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP371 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP371 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP371.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP371 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: