Part Details for TLP352F(D4-TP4,F) by Toshiba America Electronic Components
Overview of TLP352F(D4-TP4,F) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP352F(D4-TP4,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP352F(D4-TP4F)CT-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104 In Stock |
|
$0.6312 / $1.9000 | Buy Now |
DISTI #
TLP352F(D4-TP4,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP T/R - Tape and Reel (Alt: TLP352F(D4-TP4,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
757-TLP352FD4TP4F
|
Mouser Electronics | Optically Isolated Gate Drivers Photocoupler, Photo IC Output RoHS: Compliant | 345 |
|
$0.6250 / $1.4900 | Buy Now |
DISTI #
TLP352F(D4-TP4,F)
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP T/R (Alt: TLP352F(D4-TP4,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
Greenchips | Date Code: 19+/JP | 30000 |
|
$0.5400 | Buy Now |
Part Details for TLP352F(D4-TP4,F)
TLP352F(D4-TP4,F) CAD Models
TLP352F(D4-TP4,F) Part Data Attributes
|
TLP352F(D4-TP4,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP352F(D4-TP4,F)
Toshiba America Electronic Components
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TAPE | |
Response Time-Max | 2e-7 s | |
Response Time-Nom | 1.3e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | YES |