Part Details for TLP352F(D4,F) by Toshiba America Electronic Components
Overview of TLP352F(D4,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP352F(D4,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP352F(D4,F)-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10 In Stock |
|
$0.6403 / $2.0100 | Buy Now |
DISTI #
TLP352F(D4,F)
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP - Rail/Tube (Alt: TLP352F(D4,F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6400 / $0.7650 | Buy Now |
DISTI #
757-TLP352FD4F
|
Mouser Electronics | Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage RoHS: Compliant | 18886 |
|
$0.6250 / $1.4900 | Buy Now |
Part Details for TLP352F(D4,F)
TLP352F(D4,F) CAD Models
TLP352F(D4,F) Part Data Attributes
|
TLP352F(D4,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP352F(D4,F)
Toshiba America Electronic Components
TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.26 W | |
Response Time-Nom | 2e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO |