-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP352(F)-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1826 In Stock |
|
$0.6285 / $1.9500 | Buy Now |
DISTI #
TLP352(F)
|
Avnet Americas | Application scope: Inverter, PV inverter, Induction cooktop, BVS=3750Vrms(min)@t=60s, UL approved, cUL approved, CQC approved - Rail/Tube (Alt: TLP352(F)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 16000 |
|
$0.6125 | Buy Now |
DISTI #
757-TLP352F
|
Mouser Electronics | Optically Isolated Gate Drivers Photo-IC 3750 Vrms 5mA 0.05 tpHL DIP8 RoHS: Compliant | 351 |
|
$0.6200 / $1.4800 | Buy Now |
DISTI #
TLP352(F)
|
TTI | Optically Isolated Gate Drivers Photo-IC 3750 Vrms 5mA 0.05 tpHL DIP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6130 / $0.6660 | Buy Now |
DISTI #
TLP352F
|
TME | Optocoupler, THT, Ch: 1, OUT: IGBT driver, Uinsul: 3.75kV, Uce: 30V Min Qty: 1 | 462 |
|
$0.9600 / $2.1500 | Buy Now |
DISTI #
TLP352(F)
|
EBV Elektronik | Application scope: Inverter, PV inverter, Induction cooktop, BVS=3750Vrms(min)@t=60s, UL approved, cUL approved, CQC approved (Alt: TLP352(F)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 2600 |
|
Buy Now | |
|
LCSC | 200ns 15V30V 20kV/us DC DIP-8 Logic Output Optocoupler ROHS | 450 |
|
$0.4617 / $0.7751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP352(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP352(F)
Toshiba America Electronic Components
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR, UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 2e-7 s | |
Response Time-Nom | 1.3e-7 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO |