TLP320-2
Toshiba America Electronic Components
Description: Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8

Overview of TLP320-2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TLP320-2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLP320-2 by Toshiba America Electronic Components

TLP320-2
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Date Of Intro
1995-03-01
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
25%
Dark Current-Max
100 nA
Forward Current-Max
0.12 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. TLP320-2
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8
    VS

Alternate Parts for TLP320-2

This table gives cross-reference parts and alternative options found for TLP320-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP320-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP320-2(LF2) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(LF2)
TLP320-2(LF1) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(LF1)
TLP320-2(F) NPN-OUTPUT AC-INPUT OPTOCOUPLER,2-CHANNEL,5KV ISOLATION,DIP Toshiba America Electronic Components TLP320-2 vs TLP320-2(F)
TLP320-2(TP1) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(TP1)
Part Number Description Manufacturer Compare
TLP320-2(LF1) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(LF1)
PS2525-2-A AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation Renesas Electronics Corporation TLP320-2 vs PS2525-2-A
TLP320-2(LF2) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(LF2)
TLP320-2(TP1) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(TP1)
TLP320-2(TP5) Optocoupler - Transistor Output, 2 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 Toshiba America Electronic Components TLP320-2 vs TLP320-2(TP5)
PS2525-2 AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 NEC Electronics Group TLP320-2 vs PS2525-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP320-2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP320-2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP320-2 would you like to use for your alert(s)?
  • Please alert me when TLP320-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP320-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP320-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP320-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP320-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP320-2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: