TLP293
Toshiba America Electronic Components
Description: Transistor Output Devices

Overview of TLP293 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for TLP293 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y6808
Newark Optocoupler, Phototrans, 3.75Kv, Soic-4, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V, Product Rohs Compliant: Yes |Toshiba TLP293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 43954
  • 1 $0.4420
  • 10 $0.3530
  • 100 $0.2390
  • 525 $0.2070
  • 1,050 $0.1800
  • 2,625 $0.1460
  • 10,150 $0.1410
$0.1410 / $0.4420 Buy Now
Win Source Electronics   300000
  • 130 $0.3960
  • 310 $0.3250
  • 480 $0.3150
  • 660 $0.3050
  • 850 $0.2950
  • 1,140 $0.2640
$0.2640 / $0.3960 Buy Now

CAD Models for TLP293 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP293 by Toshiba America Electronic Components

TLP293
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SOP-4
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
Dark Current-Max
80 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Want to compare parts?
  1. TLP293
    Toshiba America Electronic Components
    Transistor Output Devices
    VS

Alternate Parts for TLP293

This table gives cross-reference parts and alternative options found for TLP293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP293(V4,E TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP293 vs TLP293(V4,E
Part Number Description Manufacturer Compare
TLP293(V4,E TRANSISTOR OUTPUT OPTOCOUPLER Toshiba America Electronic Components TLP293 vs TLP293(V4,E

Related Parts for TLP293

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP293 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP293 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP293 would you like to use for your alert(s)?
  • Please alert me when TLP293 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP293 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP293 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP293.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP293 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: