-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6811
|
Newark | Optocoupler, Phototrans, 3.75Kv, Soic-16, No. Of Channels:4 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V, Rohs Compliant: Yes |Toshiba TLP293-4(GB, E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6452 |
|
$0.5390 / $1.6500 | Buy Now |
DISTI #
TLP293-4(GBE-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS SO16 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1937 In Stock |
|
$0.5193 / $1.7100 | Buy Now |
DISTI #
TLP293-4(GB,E
|
Avnet Americas | Optocoupler DC-IN 4-CH DC-OUT 16-Pin SOIC - Rail/Tube (Alt: TLP293-4(GB,E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
757-TLP293-4GBE
|
Mouser Electronics | Transistor Output Optocouplers 4ch Transistor opto coupler RoHS: Compliant | 78099 |
|
$0.5230 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP293-4(GB,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP293-4(GB,E
Toshiba America Electronic Components
TRANSISTOR OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |