Part Details for TLP292-4(GB-TP,E(T by Toshiba America Electronic Components
Overview of TLP292-4(GB-TP,E(T by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLP292-4(GB-TP,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8814
|
Newark | Optocoupler Transistor, 80V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP292-4(GB-TP, E(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3277 |
|
$0.8220 / $1.8900 | Buy Now |
|
Quest Components | 6896 |
|
$0.8475 / $2.2600 | Buy Now | |
DISTI #
TLP292-4(GB-TP,E(T
|
Avnet Asia | Optocoupler AC-IN 4-CH DC-OUT 16-Pin SO T/R (Alt: TLP292-4(GB-TP,E(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751202100341
|
Chip1Stop | Optocouplers | 6000 |
|
$0.6600 / $0.6690 | Buy Now |
DISTI #
C1S751201235969
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Cut Tape | 1690 |
|
$0.4460 / $0.6340 | Buy Now |
DISTI #
TLP292-4(GB-TP,E(T
|
EBV Elektronik | Optocoupler AC-IN 4-CH DC-OUT 16-Pin SO T/R (Alt: TLP292-4(GB-TP,E(T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | EBV - 50000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 40000 |
|
$1.2900 / $1.4000 | Buy Now |
Part Details for TLP292-4(GB-TP,E(T
TLP292-4(GB-TP,E(T CAD Models
TLP292-4(GB-TP,E(T Part Data Attributes
|
TLP292-4(GB-TP,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP292-4(GB-TP,E(T
Toshiba America Electronic Components
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | ROHS COMPLIANT, THIN, MINIFLAT, 11-11F1, SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, PLASTIC, 13 INCH | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES |