Part Details for TLP2630(F) by Toshiba America Electronic Components
Overview of TLP2630(F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLP2630(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TLP2630(F)
|
Sensible Micro Corporation | Ic Photocuplr 6N137 8-Dip RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tubes | 1 |
|
RFQ |
Part Details for TLP2630(F)
TLP2630(F) CAD Models
TLP2630(F) Part Data Attributes
|
TLP2630(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP2630(F)
Toshiba America Electronic Components
Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, LEAD FREE, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 6e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO |
Alternate Parts for TLP2630(F)
This table gives cross-reference parts and alternative options found for TLP2630(F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP2630(F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICPL2630G | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps | Isocom Components | TLP2630(F) vs ICPL2630G |
TLP2630(LF4) | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, DIP-8 | Toshiba America Electronic Components | TLP2630(F) vs TLP2630(LF4) |
TLP2630(LF5) | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, DIP-8 | Toshiba America Electronic Components | TLP2630(F) vs TLP2630(LF5) |
TLP2630(TP5) | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, DIP-8 | Toshiba America Electronic Components | TLP2630(F) vs TLP2630(TP5) |
TLP2630 | Optocoupler - IC Output, 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, 11-10C4, DIP-8 | Toshiba America Electronic Components | TLP2630(F) vs TLP2630 |