Part Details for TLP206G(TP,F) by Toshiba America Electronic Components
Overview of TLP206G(TP,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP206G(TP,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP206GFCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.3994 / $5.4600 | Buy Now |
DISTI #
TLP206G(TP,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.1A 350V 8-Pin SOP T/R - Tape and Reel (Alt: TLP206G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP206G(TP,F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.1A 350V 8-Pin SOP T/R (Alt: TLP206G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP206G(TP,F)
TLP206G(TP,F) CAD Models
TLP206G(TP,F) Part Data Attributes
|
TLP206G(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP206G(TP,F)
Toshiba America Electronic Components
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 8-Pin SOP T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.005 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.4 mm |