-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PHOTORELAY MOSFET 350V 6SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP197G(F)-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
75 In Stock |
|
$1.6368 / $3.1900 | Buy Now |
DISTI #
TLP197G(F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP - Rail/Tube (Alt: TLP197G(F)) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
73210037
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2301 | Americas - 771 |
|
$1.7052 / $2.0952 | Buy Now |
DISTI #
67613626
|
Verical | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2242 | Americas - 134 |
|
$1.7375 / $3.6625 | Buy Now |
|
Quest Components | FET OUTPUT OPTOCOUPLER, 1-ELEMENT, 1500V ISOLATION | 616 |
|
$1.9355 / $3.5190 | Buy Now |
|
Quest Components | FET OUTPUT OPTOCOUPLER, 1-ELEMENT, 1500V ISOLATION | 25 |
|
$1.5750 / $3.1500 | Buy Now |
DISTI #
C1S751200703311
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP Magazine RoHS: Compliant Container: Tube | 134 |
|
$1.3900 / $2.9400 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure6-SOP2.54mm | 792 |
|
$1.6453 / $2.8647 | Buy Now |
DISTI #
TLP197G(F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 6-Pin SOP (Alt: TLP197G(F)) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 33 Weeks, 0 Days | EBV - 450 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP197G(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP197G(F)
Toshiba America Electronic Components
PHOTORELAY MOSFET 350V 6SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |