-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP185(BLL-TLSECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 4 LEAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28863 In Stock |
|
$0.1160 / $0.6000 | Buy Now |
DISTI #
TLP185(BLL-TL,SE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO - Tape and Reel (Alt: TLP185(BLL-TL,SE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0994 / $0.1057 | Buy Now |
DISTI #
757-TLP185(BLL-TLSE
|
Mouser Electronics | Transistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms RoHS: Compliant | 88930 |
|
$0.1180 / $0.5900 | Buy Now |
DISTI #
V72:2272_13897421
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 684 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2340 Container: Cut Strips | Americas - 2719 |
|
$0.1407 / $0.1627 | Buy Now |
DISTI #
71260558
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 684 Package Multiple: 1 Date Code: 2340 | Americas - 2719 |
|
$0.1627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP185(BLL-TL,SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(BLL-TL,SE
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for TLP185(BLL-TL,SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP185(BLL-TL,SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP185(BLL,E | Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(BLL,E |
TLP185(V4-BLL-TPR,E) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(V4-BLL-TPR,E) |
TLP185(V4-BLL-TPR) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(V4-BLL-TPR) |
TLP185(BLL) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(BLL) |
TLP185(BLL-TPR) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(BLL-TPR) |
TLP185(V4-BLL-TPL) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(V4-BLL-TPL) |
TLP185(BLL-TPL,E(O | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(BLL-TPL,E(O |
TLP185(BLL-TPR,E(O | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4M1S, SOP-6/4 | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(BLL-TPR,E(O |
TLP185(BLL-TPR,E) | X36 PB-F PHOTOCOUPLER SMD T&R | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(BLL-TPR,E) |
TLP185(V4-BLL) | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,3.75KV ISOLATION,SO | Toshiba America Electronic Components | TLP185(BLL-TL,SE vs TLP185(V4-BLL) |