Part Details for TLP185(BL-TPL,SE(T by Toshiba America Electronic Components
Overview of TLP185(BL-TPL,SE(T by Toshiba America Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP185(BL-TPL,SE(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8761
|
Newark | Optocoupler Transistor, 80V, 0.05A, Smd Rohs Compliant: Yes |Toshiba TLP185(BL-TPL, SE(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12020 |
|
$0.1710 / $0.6420 | Buy Now |
DISTI #
81425582
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2339 | Americas - 18000 |
|
$0.1220 / $0.1284 | Buy Now |
DISTI #
70798234
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 2301 | Americas - 6012 |
|
$0.3437 / $0.4066 | Buy Now |
DISTI #
69265013
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2322 | Americas - 1615 |
|
$0.1588 / $0.2150 | Buy Now |
|
Quest Components | 4814 |
|
$0.3028 / $0.8650 | Buy Now | |
DISTI #
TLP185(BL-TPL,SE(T
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO T/R (Alt: TLP185(BL-TPL,SE(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201235613
|
Chip1Stop | Optocouplers RoHS: Compliant Container: Cut Tape | 1655 |
|
$0.1270 / $0.3360 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-4 Optocouplers - Phototransistor Output ROHS | 6497 |
|
$0.1908 / $0.3406 | Buy Now |
DISTI #
TLP185(BL-TPL,SE(T
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO T/R (Alt: TLP185(BL-TPL,SE(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP185(BL-TPL,SE(T
TLP185(BL-TPL,SE(T CAD Models
TLP185(BL-TPL,SE(T Part Data Attributes
|
TLP185(BL-TPL,SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP185(BL-TPL,SE(T
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |