-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6757
|
Newark | Optocoupler, Phototrans, 3.75Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage Rohs Compliant: Yes |Toshiba TLP184(SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9485 |
|
$0.0520 | Buy Now |
DISTI #
TLP184(SE-ND
|
DigiKey | X36 PB-F PHOTOCOUPLER SO6 ROHS B Min Qty: 1 Lead time: 16 Weeks Container: Tube |
218 In Stock |
|
$0.1358 / $0.6400 | Buy Now |
DISTI #
78Y6757
|
Avnet Americas | Application scope: Communication interface, PLC, Power supply, BVS=3750Vrms(min)@t=60s, CTR=50 to 600%, UL approved, cUL approved, CQC approved - Bulk (Alt: 78Y6757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 125 Partner Stock |
|
$0.1740 / $0.5200 | Buy Now |
DISTI #
TLP184(SE
|
Avnet Americas | Application scope: Communication interface, PLC, Power supply, BVS=3750Vrms(min)@t=60s, CTR=50 to 600%, UL approved, cUL approved, CQC approved - Rail/Tube (Alt: TLP184(SE) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
757-TLP184SE
|
Mouser Electronics | Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms RoHS: Compliant | 29296 |
|
$0.1250 / $0.5000 | Buy Now |
DISTI #
TLP184(SE
|
TTI | Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Tube |
Americas - 375 In Stock |
|
$0.1250 / $0.1610 | Buy Now |
|
LCSC | 3.75kV 50mA 1 1.25V SOIC-4-175mil Transistor Photovoltaic Output Optoisolators ROHS | 1 |
|
$0.2146 / $0.3807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP184(SE
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP184(SE
Toshiba America Electronic Components
Transistor Output Devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |