Part Details for TLP176GA(TP) by Toshiba America Electronic Components
Overview of TLP176GA(TP) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP176GA(TP)
TLP176GA(TP) CAD Models
TLP176GA(TP) Part Data Attributes:
|
TLP176GA(TP)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP176GA(TP)
Toshiba America Electronic Components
FET-OUTPUT OPTOCOUPLER,1-CHANNEL,1.5KV ISOLATION,SO
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |