Part Details for TLP176GA(F) by Toshiba America Electronic Components
Overview of TLP176GA(F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP176GA(F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP176GAF-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Lead time: 36 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLP176GA(F)
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin MFSOP T/R - Rail/Tube (Alt: TLP176GA(F)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TLP176GA(F)
|
TTI | MOSFET Output Optocouplers Photorelay Voff=400V Ion=0.12A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Win Source Electronics | PHOTOCOUPLER PHOTORELAY 4-SOP | 130011 |
|
$0.4110 / $0.6160 | Buy Now |
Part Details for TLP176GA(F)
TLP176GA(F) CAD Models
TLP176GA(F) Part Data Attributes:
|
TLP176GA(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP176GA(F)
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, LEAD FREE, 11-5H1, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LEAD FREE, 11-5H1, SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |