-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC PHOTORELAY MOSFET 4-SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TLP170J(TPF)CT-ND
|
DigiKey | SSR RELAY SPST-NO 90MA 0-600V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9328 / $1.5800 | Buy Now |
DISTI #
TLP170J(TP,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP - Tape and Reel (Alt: TLP170J(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7830 / $0.8874 | Buy Now |
DISTI #
757-TLP170JTP,F
|
Mouser Electronics | MOSFET Output Optocouplers Photorelay(MOS FET) ION=2.5A(max) RoHS: Compliant | 0 |
|
$0.8340 / $1.5900 | Order Now |
DISTI #
TLP170J(TP,F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.09A 600V 4-Pin SOP (Alt: TLP170J(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP170J(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP170J(TP,F)
Toshiba America Electronic Components
IC PHOTORELAY MOSFET 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.002 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |