Part Details for TLP170G(TP,F) by Toshiba America Electronic Components
Overview of TLP170G(TP,F) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP170GM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 350 V/0.11 A, 3750 Vrms, 4pin SO6 |
Price & Stock for TLP170G(TP,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP170G(TP,F)-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-350V Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TLP170G(TP,F)
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP T/R - Tape and Reel (Alt: TLP170G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP170G(TP,F)
|
EBV Elektronik | Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP T/R (Alt: TLP170G(TP,F)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP170G(TP,F)
TLP170G(TP,F) CAD Models
TLP170G(TP,F) Part Data Attributes
|
TLP170G(TP,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP170G(TP,F)
Toshiba America Electronic Components
IC PHOTORELAY MOSFET 4-SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Control Current | 0.002 A | |
Control Voltage | 1 V | |
Input Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 3.9 mm |