Part Details for TLOE1005 by Toshiba America Electronic Components
Overview of TLOE1005 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLOE1005
TLOE1005 CAD Models
TLOE1005 Part Data Attributes
|
TLOE1005
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOE1005
Toshiba America Electronic Components
Visible LED, SINGLE COLOR LED, ORANGE, 2 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 400 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 612 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | YES |