Part Details for TLMR2200 by Telefunken Microelectronics Gmbh
Overview of TLMR2200 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TLMR2200
TLMR2200 CAD Models
TLMR2200 Part Data Attributes
|
TLMR2200
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TLMR2200
Telefunken Microelectronics Gmbh
Visible LED, Transparent,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 0.8 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |