TLMB3100-GS08
Description: Single Color LED, High Efficiency Blue, Nondiffused, 2.4mm, LEAD FREE, PLASTIC, SMD, LCC-2

Overview of TLMB3100-GS08 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLMB3100-GS08 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLMB3100-GS08 by Vishay Semiconductors

TLMB3100-GS08
Vishay Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
LEAD FREE, PLASTIC, SMD, LCC-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Vishay
Additional Feature
SUPPORTS INFRARED
Color
HIGH EFFICIENCY BLUE
Configuration
SINGLE
Forward Current-Max
0.02 A
JESD-609 Code
e3
Lens Type
NONDIFFUSED
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.65 mm
Packing Method
TAPE
Peak Wavelength
428 nm
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.8 mm
Viewing Angle
120 deg
Want to compare parts?
  1. TLMB3100-GS08
    Vishay Semiconductors
    Single Color LED, High Efficiency Blue, Nondiffused, 2.4mm, LEAD FREE, PLASTIC, SMD, LCC-2
    VS

Related Parts for TLMB3100-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLMB3100-GS08 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLMB3100-GS08 by Vishay Semiconductors

  • Please alert me when TLMB3100-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLMB3100-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLMB3100-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLMB3100-GS08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLMB3100-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLMB3100-GS08 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: