Part Details for TLM1C106ASSR by DAEWOO Electronic Components
Overview of TLM1C106ASSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TLM1C106ASSR
TLM1C106ASSR CAD Models
TLM1C106ASSR Part Data Attributes
|
TLM1C106ASSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLM1C106ASSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | TL(16V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TL(16V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TLM1C106ASSR
This table gives cross-reference parts and alternative options found for TLM1C106ASSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLM1C106ASSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCA106M016CRLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TLM1C106ASSR vs TBCA106M016CRLB0700 |
TR3A106M016D1700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TLM1C106ASSR vs TR3A106M016D1700 |
TBJA106M016CXDZ0945 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TLM1C106ASSR vs TBJA106M016CXDZ0945 |
TBJA106M016CGLC0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TLM1C106ASSR vs TBJA106M016CGLC0923 |
TBJA106M016CXSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TLM1C106ASSR vs TBJA106M016CXSZ0724 |
T493A106M016AC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLM1C106ASSR vs T493A106M016AC61107610 |
TBJA106M016CWLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 1206, | Kyocera AVX Components | TLM1C106ASSR vs TBJA106M016CWLC0824 |
T493A106M016AM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TLM1C106ASSR vs T493A106M016AM62107280 |
07016-066MBCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TLM1C106ASSR vs 07016-066MBCA |
TBJA106M016LRSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TLM1C106ASSR vs TBJA106M016LRSC0745 |