Part Details for TLM0G476ASSR by DAEWOO Electronic Components
Overview of TLM0G476ASSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TLM0G476ASSR
TLM0G476ASSR CAD Models
TLM0G476ASSR Part Data Attributes
|
TLM0G476ASSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLM0G476ASSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 47uF, 1206
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Manufacturer Series | TL(4V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TL(4V) | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TLM0G476ASSR
This table gives cross-reference parts and alternative options found for TLM0G476ASSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLM0G476ASSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A476M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TLM0G476ASSR vs T494A476M004AGAUTO7280 |
TR3A476M004C0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TLM0G476ASSR vs TR3A476M004C0500 |
TR3A476M004F0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TLM0G476ASSR vs TR3A476M004F0800 |
TR3A476M004E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TLM0G476ASSR vs TR3A476M004E0800 |
TCFGA0G476M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TLM0G476ASSR vs TCFGA0G476M8R |
TPSA476M004R500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206 | Kyocera AVX Components | TLM0G476ASSR vs TPSA476M004R500 |
TR3A476M004E0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TLM0G476ASSR vs TR3A476M004E0500 |
T494A476M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TLM0G476ASSR vs T494A476M004AGAUTO |
T491A476M004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TLM0G476ASSR vs T491A476M004ZT |
T491A476M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TLM0G476ASSR vs T491A476M004ZT7280 |