Part Details for TLK3104SA by Texas Instruments
Overview of TLK3104SA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TLK3104SA
TLK3104SA CAD Models
TLK3104SA Part Data Attributes
|
TLK3104SA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK3104SA
Texas Instruments
LINE TRANSCEIVER, PBGA289, PLASTIC, BGA-289
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 289 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B289 | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for TLK3104SA
This table gives cross-reference parts and alternative options found for TLK3104SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK3104SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK3104SCIGNT | QUAD LINE TRANSCEIVER, PBGA289, 19 X 19 MM, PLASTIC, BGA-289 | Texas Instruments | TLK3104SA vs TLK3104SCIGNT |
TLK3104SAGNT | QUAD LINE TRANSCEIVER, PBGA289, 19 X 19 MM, PLASTIC, BGA-289 | Texas Instruments | TLK3104SA vs TLK3104SAGNT |