Telecommunication Circuits
TLK2541PFPG4
Texas Instruments
Description: 1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85

Overview of TLK2541PFPG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLK2541PFPG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLK2541PFPG4 by Texas Instruments

TLK2541PFPG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
HTFQFP, TQFP80,.55SQ
Pin Count
80
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e4
Length
12 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
12 mm
Want to compare parts?
  1. TLK2541PFPG4
    Texas Instruments
    1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85
    VS

Alternate Parts for TLK2541PFPG4

This table gives cross-reference parts and alternative options found for TLK2541PFPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK2541PFPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLK2541PFPRG4 1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85 Texas Instruments TLK2541PFPG4 vs TLK2541PFPRG4
TLK2541PFP 1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85 Texas Instruments TLK2541PFPG4 vs TLK2541PFP
Part Number Description Manufacturer Compare
TLK2541PFP 1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85 Texas Instruments TLK2541PFPG4 vs TLK2541PFP
TLK2541PFPRG4 1 - 2.6Gbps Serdes for EPON OLT 80-HTQFP -40 to 85 Texas Instruments TLK2541PFPG4 vs TLK2541PFPRG4

Related Parts for TLK2541PFPG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLK2541PFPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLK2541PFPG4 by Texas Instruments

  • Please alert me when TLK2541PFPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLK2541PFPG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLK2541PFPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLK2541PFPG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLK2541PFPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLK2541PFPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: