-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5438
|
Newark | Transceiver, Enet, 0.6-1.3Gbps, 40Qfn, Logic Family/Base Number:-, Logic Type:-, No. Of Outputs:10Outputs, Logic Case Style:Qfn, No. Of Pins:40Pins, Supply Voltage Min:2.3V, Supply Voltage Max:2.7V, Logic Ic Family:-, Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS TLK1221RHAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.3600 / $12.4600 | Buy Now |
DISTI #
296-21551-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
448 In Stock |
|
$6.0471 / $10.6600 | Buy Now |
DISTI #
595-TLK1221RHAT
|
Mouser Electronics | Ethernet ICs Ethernet Trans RoHS: Compliant | 150 |
|
$6.0400 / $10.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$4.0765 / $9.4080 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 64 |
|
$5.8800 / $12.6000 | Buy Now | |
DISTI #
TLK1221RHAT
|
TME | IC: interface, transceiver, Ethernet, 1.3Gbps, QFN40, 2.3÷2.7VDC Min Qty: 1 | 0 |
|
$7.5000 / $10.9000 | RFQ |
|
Ameya Holding Limited | QFN 40/I°/GIGAB IT ETHERNET SERDES | 56330 |
|
RFQ | |
|
Chip1Cloud | IC ETHERNET TXRX 40VQFN | 35450 |
|
RFQ | |
|
Win Source Electronics | IC ETHERNET TXRX 40VQFN | 63370 |
|
$2.6760 / $4.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK1221RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1221RHAT
Texas Instruments
Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1300000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.113 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TLK1221RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1221RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLK1221RHAR | Gigabit Ethernet SerDes in small 40-pin package 40-VQFN -40 to 85 | Texas Instruments | TLK1221RHAT vs TLK1221RHAR |