-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 to 1.3-Gbps dual signal conditioning transceiver 24-VQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK1002ARGET | Texas Instruments | Dual Signal Conditioning Transceiver 24-VQFN 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLK1002ARGET-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
21301 In Stock |
|
$10.8400 | Buy Now |
DISTI #
296-19420-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 24VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2491 / $16.2100 | Buy Now |
DISTI #
595-TLK1002ARGET
|
Mouser Electronics | Ethernet ICs Dual Signal Cndsning Transceiver RoHS: Compliant | 0 |
|
$10.9800 / $11.6900 | Order Now |
|
Rochester Electronics | TLK1002A Dual Signal Conditioning Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 23801 |
|
$8.8600 / $10.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLK1002ARGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLK1002ARGET
Texas Instruments
1.0 to 1.3-Gbps dual signal conditioning transceiver 24-VQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1300000 Mbps | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.158 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TLK1002ARGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK1002ARGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLK1002ARGERG4 | Texas Instruments | Check for Price | Dual Signal Conditioning Transceiver 24-VQFN 0 to 70 | TLK1002ARGET vs TLK1002ARGERG4 |
TLK1002RGE | Texas Instruments | Check for Price | IC,TRANSCEIVER CIRCUIT FOR TELECOMMUNICATIONS,CMOS,LLCC,24PIN,PLASTIC | TLK1002ARGET vs TLK1002RGE |