Part Details for TLK0G686TSSR by DAEWOO Electronic Components
Overview of TLK0G686TSSR by DAEWOO Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TLK0G686TSSR
TLK0G686TSSR CAD Models
TLK0G686TSSR Part Data Attributes
|
TLK0G686TSSR
DAEWOO Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLK0G686TSSR
DAEWOO Electronic Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 68uF, 1411
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAEWOO ELECTRONIC COMPONENTS CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Manufacturer Series | TL(4V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TL(4V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TLK0G686TSSR
This table gives cross-reference parts and alternative options found for TLK0G686TSSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLK0G686TSSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B686K004BT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLK0G686TSSR vs T493B686K004BT63107610 |
T493B686K004CH612C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | TLK0G686TSSR vs T493B686K004CH612C7640 |
T493B686K004AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLK0G686TSSR vs T493B686K004AK62107610 |
T493B686K004CN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLK0G686TSSR vs T493B686K004CN62207610 |
T493B686K004AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLK0G686TSSR vs T493B686K004AH6420WAFL |
T493B686K004CT631C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | TLK0G686TSSR vs T493B686K004CT631C7610 |
T493B686K004AH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLK0G686TSSR vs T493B686K004AH63207640 |
T493B686K004CT6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TLK0G686TSSR vs T493B686K004CT6420WAFL |
T493B686K004CB652AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | TLK0G686TSSR vs T493B686K004CB652AWAFL |
T493B686K004CC631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, 1411, | KEMET Corporation | TLK0G686TSSR vs T493B686K004CC631AWAFL |