Part Details for TLJT227M002S by Kyocera AVX Components
Overview of TLJT227M002S by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLJT227M002S
TLJT227M002S CAD Models
TLJT227M002S Part Data Attributes
|
TLJT227M002S
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TLJT227M002S
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TLJT227M002S
This table gives cross-reference parts and alternative options found for TLJT227M002S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLJT227M002S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRS227M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 220uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | TLJT227M002S vs NRS227M02 |
ESVB20E227M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 220uF, SURFACE MOUNT, 1411, CHIP | NEC Electronics Group | TLJT227M002S vs ESVB20E227M |
TAJB227M002P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TLJT227M002S vs TAJB227M002P |