-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN2027DRBRQ1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8220 In Stock |
|
$0.4512 / $1.1600 | Buy Now |
DISTI #
595-TLIN2027DRBRQ1
|
Mouser Electronics | LIN Transceivers Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SON -40 to 125 RoHS: Compliant | 1615 |
|
$0.4510 / $1.1600 | Buy Now |
|
Ameya Holding Limited | 139635 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN2027DRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN2027DRBRQ1
Texas Instruments
Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-03 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 20 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLIN2027DRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLIN2027DRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLIN1027DRBRQ1 | Automotive local interconnect network (LIN) transceiver for K-line applications 8-SON -40 to 125 | Texas Instruments | TLIN2027DRBRQ1 vs TLIN1027DRBRQ1 |
NCV7327D10R2G | LIN Transceiver, Stand-alone, 3000-REEL, Automotive Qualified | onsemi | TLIN2027DRBRQ1 vs NCV7327D10R2G |
TLIN1027DRQ1 | Automotive local interconnect network (LIN) transceiver for K-line applications 8-SOIC -40 to 125 | Texas Instruments | TLIN2027DRBRQ1 vs TLIN1027DRQ1 |
TLIN2027DRQ1 | Fault-protected automotive local interconnect network (LIN) transceiver for K-line 8-SOIC -40 to 125 | Texas Instruments | TLIN2027DRBRQ1 vs TLIN2027DRQ1 |