Part Details for TLHY6400AS12 by Temic Semiconductors
Overview of TLHY6400AS12 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHY6400AS12
TLHY6400AS12 CAD Models
TLHY6400AS12 Part Data Attributes
|
TLHY6400AS12
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY6400AS12
Temic Semiconductors
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHY6400AS12
This table gives cross-reference parts and alternative options found for TLHY6400AS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY6400AS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLHY6400CS12 | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | TLHY6400AS12 vs TLHY6400CS12 |
TLHY6400BT21 | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | TLHY6400AS12 vs TLHY6400BT21 |
TLHY6400BT12 | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | TLHY6400AS12 vs TLHY6400BT12 |
TLHY6400CS12Z | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | TLHY6400AS12 vs TLHY6400CS12Z |
TLHY6400CS21 | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | TLHY6400AS12 vs TLHY6400CS21 |
TLHY6400AS12Z | Temic Semiconductors | Check for Price | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm, | TLHY6400AS12 vs TLHY6400AS12Z |