Part Details for TLHR6200AS21 by Temic Semiconductors
Overview of TLHR6200AS21 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHR6200AS21
TLHR6200AS21 CAD Models
TLHR6200AS21 Part Data Attributes
|
TLHR6200AS21
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHR6200AS21
Temic Semiconductors
Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for TLHR6200AS21
This table gives cross-reference parts and alternative options found for TLHR6200AS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHR6200AS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHR6200CS12 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHR6200AS21 vs TLHR6200CS12 |
TLHR6200AS12 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHR6200AS21 vs TLHR6200AS12 |
TLHR6200AS12Z | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHR6200AS21 vs TLHR6200AS12Z |
TLHR6200BT12Z | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHR6200AS21 vs TLHR6200BT12Z |
TLHR6200BT21 | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHR6200AS21 vs TLHR6200BT21 |
TLHR6200CS12Z | Single Color LED, High Efficiency Red, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHR6200AS21 vs TLHR6200CS12Z |