Part Details for TLHO42M1N2 by Vishay Intertechnologies
Overview of TLHO42M1N2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHO42M1N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3510
|
Newark | Led, Orange, 45Mcd, 611Nm, Led Color:Orange, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:10Ma, Forward Voltage:2.2V, Wavelength Typ:611Nm, Luminous Intensity:45Mcd, Viewing Angle:44°, Lens Shape:Round Rohs Compliant: Yes |Vishay TLHO42M1N2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0360 | Buy Now |
DISTI #
48W3510
|
Avnet Americas | LED Uni-Color Orange 611nm Standard LED 2-Pin T-1 - Bulk (Alt: 48W3510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$0.1940 / $0.5400 | Buy Now |
DISTI #
TLHO42M1N2
|
Avnet Americas | LED Uni-Color Orange 611nm Standard LED 2-Pin T-1 - Tape and Reel (Alt: TLHO42M1N2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for TLHO42M1N2
TLHO42M1N2 CAD Models
TLHO42M1N2 Part Data Attributes
|
TLHO42M1N2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHO42M1N2
Vishay Intertechnologies
Single Color LED, Soft Orange, Clear Tinted Undiffused, T-1, 3mm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Color | SOFT ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR TINTED UNDIFFUSED | |
Luminous Intensity-Nom | 31.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 44 deg |