There are no models available for this part yet.
Overview of TLGV1020(T14,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TLGV1020(T14,F) by Toshiba America Electronic Components
Part Data Attributes for TLGV1020(T14,F) by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
1.60 X 0.80 MM, 0.60 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.015 A
|
Luminous Intensity-Nom
|
14.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.6 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
574 nm
|
Shape
|
RECTANGULAR
|
Size
|
1.2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
1.6 mm
|
Alternate Parts for TLGV1020(T14,F)
This table gives cross-reference parts and alternative options found for TLGV1020(T14,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLGV1020(T14,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLGV1020(T14) | Visible LED, SINGLE COLOR LED, GREEN, 1.2 mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Toshiba America Electronic Components | TLGV1020(T14,F) vs TLGV1020(T14) |
TLGV1022(T14 | SINGLE COLOR LED, GREEN, 1.2mm | Toshiba America Electronic Components | TLGV1020(T14,F) vs TLGV1022(T14 |