Part Details for TLGJ-DA-TA200-TB-B-/12V by Carling Technologies
Overview of TLGJ-DA-TA200-TB-B-/12V by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part Details for TLGJ-DA-TA200-TB-B-/12V
TLGJ-DA-TA200-TB-B-/12V CAD Models
TLGJ-DA-TA200-TB-B-/12V Part Data Attributes
|
TLGJ-DA-TA200-TB-B-/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
TLGJ-DA-TA200-TB-B-/12V
Carling Technologies
Rocker Switch, SPDT, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.22 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 25.2476 mm | |
Body Color | BLACK | |
Body Height | 37.0078 mm | |
Body Length or Diameter | 28.448 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | LAMP | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for TLGJ-DA-TA200-TB-B-/12V
This table gives cross-reference parts and alternative options found for TLGJ-DA-TA200-TB-B-/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLGJ-DA-TA200-TB-B-/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JWM12BBB-H | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | TLGJ-DA-TA200-TB-B-/12V vs JWM12BBB-H |
RC901-VB-B-9-N | Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGJ-DA-TA200-TB-B-/12V vs RC901-VB-B-9-N |
JWM12BG2A-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | TLGJ-DA-TA200-TB-B-/12V vs JWM12BG2A-H |
LS1546-10-BL-BL-125 | Rocker Switch, SPDT, On-on, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | TLGJ-DA-TA200-TB-B-/12V vs LS1546-10-BL-BL-125 |
JWM12BFB-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | TLGJ-DA-TA200-TB-B-/12V vs JWM12BFB-H |
TLGK-DR-TC201-TB-B-/125N | Rocker Switch, SPDT, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGJ-DA-TA200-TB-B-/12V vs TLGK-DR-TC201-TB-B-/125N |
LTILA5G-6S-BL-AM-WBL/250N | Rocker Switch, SPDT, (on)-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | TLGJ-DA-TA200-TB-B-/12V vs LTILA5G-6S-BL-AM-WBL/250N |
JWM12BB2H-B | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | TLGJ-DA-TA200-TB-B-/12V vs JWM12BB2H-B |
LTILA56-6S-BL-AM-NBL/12V | Rocker Switch, SPDT, On-off, Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | TLGJ-DA-TA200-TB-B-/12V vs LTILA56-6S-BL-AM-NBL/12V |
LTGKO501-TB-B-R/12V | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | TLGJ-DA-TA200-TB-B-/12V vs LTGKO501-TB-B-R/12V |